- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T21-62-10.0A-01-31AL-V
T21-62-10.0A-01-31AL-V
Sensata / AIRPAX
A two-pole, 10.0A hydraulic-magnetic circuit protector featuring a series trip configuration and a slow 50/60Hz delay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A two-pole, 10.0A hydraulic-magnetic circuit protector featuring a series trip configuration and a slow 50/60Hz delay.
Search Keywords: T2162100A0131ALV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:T21-62-10.0A-01-31AL-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$54.46
6
$49.98
12
$48.49
27
$41.04
51
$38.18
102
$36.63
252 +
$35.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT