- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-B0-32-610-301-C
AM2-B0-32-610-301-C
Carling Technologies
Magnetic Hydraulic Circuit Breaker 2Pole 10A 277VAC/80VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 2Pole 10A 277VAC/80VDC Panel Mount
Search Keywords: AM2B032610301C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AM2-B0-32-610-301-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$86.02
5
$76.75
10
$74.46
30
$68.34
50
$68.17
100
$53.21
250 +
$52.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT