- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-72-100.-01
IELK1-1-72-100.-01
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 100A
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Magnetic 1Pole 100A
Search Keywords: IELK117210001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / AIRPAX
-
部件编号:IELK1-1-72-100.-01
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
11
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
可以发货
7/21/26
PRICE (USD)
数量
Unit Price
3
$84.42
6
$62.60
12
$58.90
21
$57.32
51
$36.00
102 +
$31.96
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT