- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALZXK1-1-51-25.0-02
IALZXK1-1-51-25.0-02
Sensata / AIRPAX
Circuit Breaker Magnetic-Hydraulic, 1 Pole, IAL Series
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Magnetic-Hydraulic, 1 Pole, IAL Series
Search Keywords: IALZXK115125002
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / AIRPAX
-
部件编号:IALZXK1-1-51-25.0-02
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
可立即发货
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
多个:
3
9 Weeks
可以发货
7/24/26
PRICE (USD)
数量
Unit Price
1
$76.12
3
$69.20
6
$51.30
12
$49.02
21
$47.97
51
$29.56
102 +
$26.53
Click for Quote
Log in
解锁特价