- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APL111-1REC4-62-103-AM
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
APL111-1REC4-62-103-AM
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Search Keywords: APL1111REC462103AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APL111-1REC4-62-103-AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is APL111-1REC4-62-103-AM discontinued?
Yes, APL111-1REC4-62-103-AM from Sensata / Airpax is discontinued (end-of-life November 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APL111-1REC4-62-103-AM?
The recommended replacement for APL111-1REC4-62-103-AM is IELHK111-1REC4-62-10.0-A01 from Sensata / AIRPAX, available from OnlineComponents.com.
Is APL111-1REC4-62-103-AM RoHS compliant?
Yes, APL111-1REC4-62-103-AM is RoHS compliant.
What is the lead time for APL111-1REC4-62-103-AM?
The standard lead time for APL111-1REC4-62-103-AM is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.