- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELHK111-1REC4-62-10.0-A01
IELHK111-1REC4-62-10.0-A01
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Search Keywords: IELHK1111REC462100A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELHK111-1REC4-62-10.0-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$282.21
3
$274.37
6
$204.96
12
$192.86
21 +
$187.72
Click for Quote
Log in
to unlock special pricing