- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 219-3-1-66-8-2-9
219-3-1-66-8-2-9
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3Pole 9A 480VAC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Hydraulic Magnetic 3Pole 9A 480VAC
Search Keywords: 2193166829
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / AIRPAX
-
部件编号:219-3-1-66-8-2-9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
3 -
Type:Hydraulic Magnetic
-
Number of Poles:3
-
Current Rating:9 A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7
可立即发货
9 Weeks
可以发货
7/23/26
PRICE (USD)
数量
Unit Price
1
$324.66
3
$316.29
6
$233.33
12
$222.59
21 +
$217.10
Click for Quote
Log in
解锁特价