Available Replacements
RoHS olmayan eşdeğer
EZ1117CST-3.3TR EZ1117CST-3.3TR Semtech Semiconductor
EZ1117CST-3.3TR

Semtech Semiconductor

In Stock: 600

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Semtech Semiconductor

EZ1117CST3.3TRT

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: EZ1117CST33TRT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Semtech Semiconductor
Part No: EZ1117CST3.3TRT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: EZ1117
Dimension: 6.5 x 3.5 x 1.6 mm
Function: LDO
Load Regulation: 0.4 %
Accuracy: ±2 %
Line Regulation: 0.2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZ1117CST3.3TRT discontinued?
Yes, EZ1117CST3.3TRT from Semtech Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EZ1117CST3.3TRT RoHS compliant?
Yes, EZ1117CST3.3TRT is RoHS compliant.
What is the lead time for EZ1117CST3.3TRT?
The standard lead time for EZ1117CST3.3TRT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!