- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TR20JBX1R00
TR20JBX1R00
SEI Stackpole
TO220 Power Resistor - 1 ohm ±5% - 20W - 700ppm/°C - Bulk
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
TO220 Power Resistor - 1 ohm ±5% - 20W - 700ppm/°C - Bulk
Search Keywords: TR20JBX1R00
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:TR20JBX1R00
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
多个:
50
18 Weeks
可以发货
9/14/26