- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SM6227FTR143
SM6227FTR143
SEI Stackpole
Surface Mount Wirewound Resistor - 0.143 ohm ±1% - 3W - SMD 6227 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Surface Mount Wirewound Resistor - 0.143 ohm ±1% - 3W - SMD 6227 - Tape&Reel
Search Keywords: SM6227FTR143
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:SM6227FTR143
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
750
多个:
750
15 Weeks
可以发货
9/22/26
PRICE (USD)
数量
Unit Price
750
$0.687
1,500
$0.657
3,000
$0.630
5,250
$0.629
7,500
$0.613
10,500
$0.612
15,000
$0.605
25,500 +
$0.590
Click for Quote
Log in
解锁特价