- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RVC0603JT470K
RVC0603JT470K
SEI Stackpole
High Voltage Chip Resistor - 470 kohm ±5% - 0.1W - 200V - SMD 0603 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
High Voltage Chip Resistor - 470 kohm ±5% - 0.1W - 200V - SMD 0603 - Tape&Reel
Search Keywords: RVC0603JT470K
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RVC0603JT470K
-
计量单位:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
13 Weeks
可以发货
9/3/26
PRICE (USD)
数量
Unit Price
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
解锁特价