- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSMF5JT1R50
RSMF5JT1R50
SEI Stackpole
General Purpose Metal Oxide Resistor - 1.5 ohm ±5% - 5W - ±200ppm/°C - Axial Thru Hole - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
General Purpose Metal Oxide Resistor - 1.5 ohm ±5% - 5W - ±200ppm/°C - Axial Thru Hole - Tape&Reel
Search Keywords: RSMF5JT1R50
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RSMF5JT1R50
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
9 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
1,000
$0.1818
3,000
$0.1739
5,000
$0.1714
8,000
$0.1690
25,000
$0.1579
50,000
$0.1575
100,000 +
$0.1558
Click for Quote
Log in
解锁特价