- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RPC0603FT36R0-HP
RPC0603FT36R0-HP
SEI Stackpole
Pulse Withstanding Thick Film Chip Resistor - 36 ohm ±1% - 0.25W - SMD 0603 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Pulse Withstanding Thick Film Chip Resistor - 36 ohm ±1% - 0.25W - SMD 0603 - Tape&Reel
Search Keywords: RPC0603FT36R0HP
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RPC0603FT36R0-HP
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
13 Weeks
可以发货
9/2/26
PRICE (USD)
数量
Unit Price
5,000
$0.0202
25,000
$0.0181
50,000
$0.0179
100,000
$0.0171
150,000
$0.0171
250,000
$0.0165
500,000 +
$0.0164
Click for Quote
Log in
解锁特价