- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNF18FTD976R
RNF18FTD976R
SEI Stackpole
General Purpose Metal Film Resistor - 976 ohm ±1% - 0.125W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
General Purpose Metal Film Resistor - 976 ohm ±1% - 0.125W - ±100ppm/°C - Axial Thru Hole - Tape&Reel
Search Keywords: RNF18FTD976R
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RNF18FTD976R
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
21 Weeks
可以发货
10/7/26
PRICE (USD)
数量
Unit Price
5,000
$0.0177
25,000
$0.0159
50,000
$0.0157
100,000
$0.0151
150,000
$0.0150
250,000
$0.0145
500,000 +
$0.0144
Click for Quote
Log in
解锁特价