- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF2010BTE160R
RNCF2010BTE160R
SEI Stackpole
Precision Thin Film Chip Resistor - 160 ohm ±0.1% - ±25ppm/°C - SMD 2010 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Precision Thin Film Chip Resistor - 160 ohm ±0.1% - ±25ppm/°C - SMD 2010 - Tape&Reel
Search Keywords: RNCF2010BTE160R
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RNCF2010BTE160R
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1000
13 Weeks
可以发货
8/5/26
PRICE (USD)
数量
Unit Price
1,000
$0.2640
2,000
$0.1980
3,000
$0.1848
4,000 +
$0.1811
Click for Quote
Log in
解锁特价