- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF0805TKW887R
RNCF0805TKW887R
SEI Stackpole
Ultra Precision Thin Film Chip Resistor - 887 ohm ±0.01% - 0.125W - ±2ppm/°C - SMD 0805 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Ultra Precision Thin Film Chip Resistor - 887 ohm ±0.01% - 0.125W - ±2ppm/°C - SMD 0805 - Tape&Reel
Search Keywords: RNCF0805TKW887R
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RNCF0805TKW887R
-
计量单位:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
13 Weeks
可以发货
8/5/26