- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF0603DTE2K55
RNCF0603DTE2K55
SEI Stackpole
Precision Thin Film Chip Resistor - 2.55 kohm ±0.5% - ±25ppm/°C - SMD 0603 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Precision Thin Film Chip Resistor - 2.55 kohm ±0.5% - ±25ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: RNCF0603DTE2K55
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RNCF0603DTE2K55
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
13 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
5,000
$0.0210
10,000
$0.0197
25,000
$0.0188
50,000
$0.0186
100,000
$0.0178
150,000
$0.0178
250,000
$0.0171
500,000 +
$0.0171
Click for Quote
Log in
解锁特价