- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RNCF0603BTE47R5
RNCF0603BTE47R5
SEI Stackpole
Precision Thin Film Chip Resistor - 47.5 ohm ±0.1% - ±25ppm/°C - SMD 0603 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Precision Thin Film Chip Resistor - 47.5 ohm ±0.1% - ±25ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: RNCF0603BTE47R5
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:RNCF0603BTE47R5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
13 Weeks
可以发货
8/14/26
PRICE (USD)
数量
Unit Price
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
解锁特价