Image is representational - see mfr. specs

RMCF1206FT23R2

SEI Stackpole

Thick Film Resistor - 23.2 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Thick Film Resistor - 23.2 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel
Search Keywords: RMCF1206FT23R2
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    SEI Stackpole
  • 部件编号:
    RMCF1206FT23R2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
15 Weeks 可以发货 9/23/26
缺货订单
PRICE (USD)
数量
Unit Price
5,000
$0.0052
25,000
$0.0044
50,000
$0.0041
100,000
$0.0039
150,000
$0.0039
250,000
$0.0039
500,000 +
$0.0037
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!