- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MLF12FTC6R20
MLF12FTC6R20
SEI Stackpole
Metal Film Melf Resistor - 6.2 ohms ±1% - 0.5W - ±50ppm/°C - 0207 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Metal Film Melf Resistor - 6.2 ohms ±1% - 0.5W - ±50ppm/°C - 0207 - Tape&Reel
Search Keywords: MLF12FTC6R20
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:MLF12FTC6R20
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2000
多个:
2000
13 Weeks
可以发货
9/4/26
PRICE (USD)
数量
Unit Price
2,000
$0.0484
6,000
$0.0455
10,000
$0.0435
26,000
$0.0423
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
解锁特价