- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRN2512JTR430
CSRN2512JTR430
SEI Stackpole
Thick Film Current Sensing Chip Resistor - 0.43 ohm ±5% - 2W - 2512 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Thick Film Current Sensing Chip Resistor - 0.43 ohm ±5% - 2W - 2512 - Tape&Reel
Search Keywords: CSRN2512JTR430
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:SEI Stackpole
-
部件编号:CSRN2512JTR430
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
4000
多个:
4000
13 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
4,000
$0.0909
8,000
$0.0870
12,000
$0.0857
28,000
$0.0822
52,000
$0.0789
100,000
$0.0787
152,000 +
$0.0786
Click for Quote
Log in
解锁特价