- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1.220.2936.12
1.220.2936.12
Sealcon LLC
Nylon Turn-to-Seal Fitting PG - 1.22" (31 mm) Inside Diameter.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Nylon Turn-to-Seal Fitting PG - 1.22" (31 mm) Inside Diameter.
Search Keywords: 1220293612
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sealcon LLC
-
部件编号:1.220.2936.12
-
Alias/AKA:ST29AA-BK
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
18
可立即发货
Minimum Order Quantity:
5
5 Weeks
可以发货
7/6/26
PRICE (USD)
数量
Unit Price
5
$8.15
25
$7.74
50
$7.57
100
$7.46
250
$6.85
500
$6.46
1,000 +
$6.42
Click for Quote
Log in
解锁特价