- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- GSF1.1002.41
Description
+
GSF1 POWER ENTRY MODUL 10A
Search Keywords: GSF1100241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:GSF1.1002.41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$3.92
100
$3.83
250
$3.75
500
$3.67
1,000
$3.45
2,500
$3.40
5,000
$3.20
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT