- Home ›
- All Products›
- HS-6-5
HS-6-5
Essentra
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - PVC - #6 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Length 15.9 mm (0.625 in)
Search Keywords: HS65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HS-6-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1366
3,000
$0.1228
5,000
$0.1224
8,000
$0.1210
25,000
$0.0970
50,000
$0.0932
100,000
$0.0929
150,000 +
$0.0919
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT