- 首页 ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FMAC-0957-H550
描述
+
FMAC FILTER 3PH 1ST 450A 480VAC
Search Keywords: FMAC0957H550
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Schurter
-
部件编号:FMAC-0957-H550
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
23 Weeks
可以发货
11/16/26