- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4300.0704
Description
+
4300 AC Inlets for Panel Mounting
Search Keywords: 43000704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4300.0704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Inlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Solder Lug3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,853
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$2.28
300
$1.96
500
$1.86
1,000
$1.67
2,500
$1.61
5,000
$1.60
7,500
$1.59
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT