- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1051X9990A100999
Description
+
Conn Inlets/Outlets PL/RCP 3/3 POS Faston ST Panel Mount 3/3 Terminal 2 Port
Search Keywords: 1051X9990A100999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1051X9990A100999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets/Outlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL/RCP
-
Number of Contacts:3/3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.