- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4300.0301
Description
+
0712 INLET/OUTLET MODULE 10A 70
Search Keywords: 43000301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4300.0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT/PL
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$4.27
100
$3.79
250
$3.73
500
$3.58
1,000
$3.45
2,500
$3.23
5,000
$3.21
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT