For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Threaded Strip, 431.3mm, Steel
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.5...
Quick Disconnect Terminal 18-22AWG RCP 22.63mm 9.52mm Tin Loose Piece
Front Panels, Bottom-Hinged for Subracks and Cases, can be removed at 135° (Subracks, Rati...
Clear Aluminum Front Panel
Cable Ties, Standard Locking Nylon 6/6 Brown 80N Bulk