- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- VW3A7735
Schneider Electric
VW3A7735
braking resistor, Altivar, 8Ohms, 1.1kW, IP20
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
braking resistor, Altivar, 8Ohms, 1.1kW, IP20
Search Keywords: VW3A7735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:VW3A7735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is VW3A7735 RoHS compliant?
Yes, VW3A7735 is RoHS compliant.
What is the lead time for VW3A7735?
The standard lead time for VW3A7735 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$677.14
3
$658.59
5 +
$656.94
Click for Quote
Log in
to unlock special pricing