- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 782XBXCT-110/120A
782XBXCT-110/120A
Schneider Electric-Legacy Relays
Electromechanical Relay 110/120VAC 4.43KOhm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Electromechanical Relay 110/120VAC 4.43KOhm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay
Search Keywords: 782XBXCT110120A
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Schneider Electric-Legacy Relays
-
部件编号:782XBXCT-110/120A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
供应商标准包装:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.43 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
9 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
5
$8.5383
25
$5.2634
50
$4.7560
100
$4.6073
250
$4.4674
500
$3.0279
1,000
$2.9825
2,500 +
$2.9025
Click for Quote
Log in
解锁特价