- 首页 ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 70S2-01-A-05-N
70S2-01-A-05-N
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST - 5A - 3 to 60 VDC - 3 to 15 VDC Uc - MOSFET - panel mount - blade terminal
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
+
Relay - SE Relays - solid state - SPST - 5A - 3 to 60 VDC - 3 to 15 VDC Uc - MOSFET - panel mount - blade terminal
Search Keywords: 70S201A05N
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Schneider Electric-Legacy Relays
-
部件编号:70S2-01-A-05-N
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
10 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:31.2(Max) x 26.2(Max) x 22.9(Max) mm
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
28
可立即发货
PRICE (USD)
数量
Unit Price
1
$91.26
5
$73.66
10
$71.38
30
$69.90
50
$69.55
100
$69.20
250 +
$68.85
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT