- 首页 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 67RPCX-2
67RPCX-2
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 185Ohm 5A DPDT (18.7x24.8x30.3)mm THT Miniature Enclosed Industrial Relay
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Electromechanical Relay 12VDC 185Ohm 5A DPDT (18.7x24.8x30.3)mm THT Miniature Enclosed Industrial Relay
Search Keywords: 67RPCX2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Schneider Electric-Legacy Relays
-
部件编号:67RPCX-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
供应商标准包装:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:185 Ohm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2
9 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
2
$65.59
5
$32.63
10
$16.31
25
$15.50
50
$14.72
100
$13.99
250 +
$13.29
Click for Quote
Log in
解锁特价