- 首页 ›
- All Products›
- 9LG0948H4D001
9LG0948H4D001
Sanyo Denki / San Ace
Fan - 92x25mm, DC 48V, High Perf Long Life 180K Hrs., Rbls, LckRtrSns
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Fan - 92x25mm, DC 48V, High Perf Long Life 180K Hrs., Rbls, LckRtrSns
Search Keywords: 9LG0948H4D001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sanyo Denki / San Ace
-
部件编号:9LG0948H4D001
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
供应商标准包装:
28
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
16 Weeks
可以发货
9/25/26