- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- TW-12-03-L-D-260-120
描述
+
2.00mm Pitch Board Stacker - Double Row - 12 Pins per Row - 10u Gold Contact - Matte Tin Tail - 0.26 Inch Stacker Height
Search Keywords: TW1203LD260120
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:TW-12-03-L-D-260-120
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
2 Weeks
可以发货
6/5/26
PRICE (USD)
数量
Unit Price
10
$3.77
50
$3.16
250
$2.93
500
$2.50
1,000
$1.99
2,500
$1.43
5,000
$1.10
7,500 +
$1.07
Click for Quote
Log in
解锁特价