- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESW-120-37-G-D-LL
描述
+
.100" Elevated Socket Strip
Search Keywords: ESW12037GDLL
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Samtec
-
部件编号:ESW-120-37-G-D-LL
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
5
2 Weeks
可以发货
6/15/26
PRICE (USD)
数量
Unit Price
5
$9.52
25
$7.73
50
$7.72
100
$6.87
250
$6.30
500
$5.81
1,000
$4.69
2,500 +
$3.42
Click for Quote
Log in
解锁特价