- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS11-674-95-BK-160-RA-D
TS11-674-95-BK-160-RA-D
Same Sky®’s
6 x 7.4 mm - 9.5 mm Actuator Height Off PCB - 160 gf - Black - Right Angle - Through Hole - SPST - Tactile Switch
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
6 x 7.4 mm - 9.5 mm Actuator Height Off PCB - 160 gf - Black - Right Angle - Through Hole - SPST - Tactile Switch
Search Keywords: TS1167495BK160RAD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:TS11-674-95-BK-160-RA-D
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7,000
可立即发货
Minimum Order Quantity:
2000
多个:
2000
12 Weeks
可以发货
8/5/26
PRICE (USD)
数量
Unit Price
2,000
$0.1101
4,000
$0.0961
6,000
$0.0906
8,000
$0.0886
26,000
$0.0858
50,000
$0.0856
100,000
$0.0854
150,000 +
$0.0852
Click for Quote
Log in
解锁特价