- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- MD-60PL100
MD-60PL100
Same Sky®’s
6 Pin - Mini DIN Receptacle - Panel Mount 10 cm Leads
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6 Pin - Mini DIN Receptacle - Panel Mount 10 cm Leads
Search Keywords: MD60PL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:MD-60PL100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,369
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$3.12
100
$3.00
250
$2.82
600
$2.59
1,200
$2.55
3,000
$2.54
5,400 +
$2.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT