- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 345611
Littelfuse
345611
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
Search Keywords: 345611
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 345611 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 345611 RoHS compliant?
Yes, 345611 is RoHS compliant.
What is the lead time for 345611?
The standard lead time for 345611 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,438
Can Ship immediately
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$15.81
25
$4.05
50
$3.42
100
$2.77
250
$2.70
500
$2.31
1,000
$2.16
2,500 +
$2.00
Click for Quote
Log in
to unlock special pricing