- 首页 ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP203475H
CP203475H
Same Sky®’s
30 x 30 x 4.75 mm - 2.0 A Input with Leads - High Performance Peltier (TEC) Module
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
30 x 30 x 4.75 mm - 2.0 A Input with Leads - High Performance Peltier (TEC) Module
Search Keywords: CP203475H
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:CP203475H
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:1.18 x 1.18 x 0.187 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
13 Weeks
可以发货
8/17/26