- 首页 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CFM-A238B-132-480-20
CFM-A238B-132-480-20
Same Sky®’s
12 V - 860 mA - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
12 V - 860 mA - 120 x 120 x 38 mm - Dc Fan - Tachometer Signal
Search Keywords: CFMA238B13248020
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:CFM-A238B-132-480-20
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
10
可立即发货
库存数量的起订量:
5
缺货数量的起订量:
75
16 Weeks
可以发货
9/28/26
PRICE (USD)
数量
Unit Price
5
$19.97
25
$16.97
50
$16.45
75
$15.68
150
$15.26
225
$15.20
300 +
$15.13
Click for Quote
Log in
解锁特价