- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP01P1-508-02BE
Same Sky®
TBP01P1-508-02BE
2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector
Search Keywords: TBP01P150802BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:TBP01P1-508-02BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is TBP01P1-508-02BE RoHS compliant?
Yes, TBP01P1-508-02BE is RoHS compliant.
What is the lead time for TBP01P1-508-02BE?
The standard lead time for TBP01P1-508-02BE is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,240
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$0.3447
100
$0.3134
500
$0.2438
2,000
$0.2365
4,000
$0.2293
6,000
$0.2244
10,000
$0.2238
26,000
$0.2233
50,000 +
$0.2227
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT