Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CFM-7020V-126-260-20

70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 89 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 89 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal
Search Keywords: CFM7020V12626020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CFM-7020V-126-260-20
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Tachometer Signal: Yes
PWM Control Signal: No
Rotation Detect Signal Signal: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CFM-7020V-126-260-20 discontinued?
Yes, CFM-7020V-126-260-20 from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CFM-7020V-126-260-20?
The recommended replacement for CFM-7020V-126-260-20 is CFM-7015C-140-357-20 from Same Sky®, available from OnlineComponents.com.
Is CFM-7020V-126-260-20 RoHS compliant?
Yes, CFM-7020V-126-260-20 is RoHS compliant.
What is the lead time for CFM-7020V-126-260-20?
The standard lead time for CFM-7020V-126-260-20 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 457
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.12
25
$5.48
50
$5.46
100
$5.35
250
$5.13
500
$5.12
1,000
$5.07
2,500 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!