- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS11-674-135-BK-100-RA-D
描述
+
6 x 7.4 mm - 13.5 mm Actuator Height Off PCB - 100 gf - Black - Right Angle - Through Hole - SPST - Tactile Switch
Search Keywords: TS11674135BK100RAD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky
-
部件编号:TS11-674-135-BK-100-RA-D
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2000
多个:
2000
12 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
2,000
$0.0818
4,000
$0.0816
6,000
$0.0783
8,000
$0.0781
26,000
$0.0699
50,000
$0.0671
100,000
$0.0669
150,000 +
$0.0668
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments