- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TS02-66-160-BK-260-LCR-D
TS02-66-160-BK-260-LCR-D
Same Sky®’s
6 x 6 mm - 16 mm Actuator Height Off PCB - 260 gf - Black - Long Crimped - Through Hole - SPST - Tactile Switch
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
6 x 6 mm - 16 mm Actuator Height Off PCB - 260 gf - Black - Long Crimped - Through Hole - SPST - Tactile Switch
Search Keywords: TS0266160BK260LCRD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Same Sky®’s
-
部件编号:TS02-66-160-BK-260-LCR-D
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
4000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
10,000
可立即发货
Minimum Order Quantity:
4000
多个:
4000
12 Weeks
可以发货
8/24/26
PRICE (USD)
数量
Unit Price
4,000
$0.0762
8,000
$0.0737
12,000
$0.0721
28,000
$0.0698
52,000
$0.0696
100,000
$0.0695
152,000
$0.0693
252,000 +
$0.0691
Click for Quote
Log in
解锁特价