- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50TZV33M6.3X8
50TZV33M6.3X8
Rubycon America
Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -55 to 105°C
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Aluminum Electrolytic - SMD - 33uF - 20% - 50VDC - 6.3mm dia x 8mm - -55 to 105°C
Search Keywords: 50TZV33M63X8
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Rubycon America
-
部件编号:50TZV33M6.3X8
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
供应商标准包装:
900 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,800
可立即发货
Minimum Order Quantity:
900
多个:
900
23 Weeks
可以发货
11/9/26
PRICE (USD)
数量
Unit Price
900
$0.1241
1,800
$0.1227
5,400
$0.1205
8,100
$0.1197
10,800
$0.1191
25,200
$0.1174
50,400
$0.1160
100,800 +
$0.1147
Click for Quote
Log in
解锁特价