- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35YXF100MEFC8X11.5
Available Replacements
RECOMMENDED REPLACEMENT
Rubycon America
35YXF100MEFC8X11.5
Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 35VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 35YXF100MEFC8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35YXF100MEFC8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35YXF100MEFC8X11.5 discontinued?
Yes, 35YXF100MEFC8X11.5 from Rubycon America is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 35YXF100MEFC8X11.5?
The recommended replacement for 35YXF100MEFC8X11.5 is 35YXJ100M6.3X11 from Rubycon America, available from OnlineComponents.com.
Is 35YXF100MEFC8X11.5 RoHS compliant?
Yes, 35YXF100MEFC8X11.5 is RoHS compliant.
What is the lead time for 35YXF100MEFC8X11.5?
The standard lead time for 35YXF100MEFC8X11.5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT