Image is representational - see mfr. specs

16SKV47M6.3X5.5

Rubycon America

Aluminum Electrolytic - SMD - 47uF - 20% - 16VDC - 6.3mm dia x 5.5mm - -55 to 105°C

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Aluminum Electrolytic - SMD - 47uF - 20% - 16VDC - 6.3mm dia x 5.5mm - -55 to 105°C
Search Keywords: 16SKV47M63X55
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Rubycon America
  • 部品番号:
    16SKV47M6.3X5.5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.5 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 900
Ships today, if you order in Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
複数:
1000
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$0.0954
1,000
$0.0867
3,000
$0.0839
5,000
$0.0821
8,000
$0.0809
25,000
$0.0797
50,000
$0.0784
100,000
$0.0772
150,000 +
$0.0761
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!