- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100ZLH220MEFC12.5X25
100ZLH220MEFC12.5X25
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 25mm - -40 to 105°C
Search Keywords: 100ZLH220MEFC125X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100ZLH220MEFC12.5X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.4732
250
$0.4521
1,000
$0.4340
3,000
$0.4196
5,000
$0.4129
8,000
$0.4067
10,000
$0.4038
15,000 +
$0.3985
Click for Quote
Log in
to unlock special pricing