- 首页 ›
- All Products›
- RV-0509S/R8
描述
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 05; V. Out: 09; mA. Out: 222
Search Keywords: RV0509SR8
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RV-0509S/R8
-
Alias/AKA:19900130
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
15
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
17 Weeks
可以发货
10/1/26
PRICE (USD)
数量
Unit Price
1
$28.47
5
$26.63
15
$25.40
30
$24.64
60
$23.59
105
$22.62
255 +
$22.01
Click for Quote
Log in
解锁特价